
CR2330 | |
|---|---|
DigiKey Part Number | 3027-CR2330-ND |
Manufacturer | |
Manufacturer Product Number | CR2330 |
Description | BATTERY LITHIUM 3V COIN 23MM |
Customer Reference | |
Detailed Description | Coin, 23.0mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.91" Dia x 0.12" H (23.0mm x 3.0mm) | |
Termination Style | Requires Holder | |
Features | Childsafe Packaging |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,82100 € | 8,21 € |
| 100 | 0,77730 € | 77,73 € |
| 500 | 0,75142 € | 375,71 € |
| 1.000 | 0,74278 € | 742,78 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |

