
CR2016 SM | |
|---|---|
DigiKey Part Number | 3027-CR2016SM-ND |
Manufacturer | |
Manufacturer Product Number | CR2016 SM |
Description | BATTERY LITHIUM 3V COIN |
Customer Reference | |
Detailed Description | Coin, 20.5mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Category | Battery Cell Size |
Mfr | Voltage - Rated |
Series | Capacity |
Packaging Tray | Size / Dimension 0.81" Dia x 0.08" H (20.5mm x 1.9mm) |
Part Status Active | Termination Style SMD (SMT) Tab |
Battery Chemistry | Shipping Info Due to restrictions, only ground shipment is allowed. |
| Tray: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,56900 € | 5,69 € |
| 50 | 0,50140 € | 25,07 € |
| 100 | 0,46740 € | 46,74 € |
| 250 | 0,44196 € | 110,49 € |
| 500 | 0,41646 € | 208,23 € |
| 1.000 | 0,39095 € | 390,95 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |

