
CR1616 | |
|---|---|
DigiKey Part Number | 3027-CR1616-ND |
Manufacturer | |
Manufacturer Product Number | CR1616 |
Description | BATTERY LITHIUM 3V COIN |
Customer Reference | |
Detailed Description | Coin, 16.0mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Category | Battery Cell Size |
Mfr | Voltage - Rated |
Series | Size / Dimension 0.63" Dia x 0.06" H (16.0mm x 1.6mm) |
Packaging Retail Package | Termination Style Requires Holder |
Part Status Active | Features Childsafe Packaging |
Battery Chemistry |
| Retail Package: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,77300 € | 7,73 € |
| 50 | 0,68000 € | 34,00 € |
| 100 | 0,64590 € | 64,59 € |
| 250 | 0,60344 € | 150,86 € |
| 500 | 0,57794 € | 288,97 € |
| 1.000 | 0,53544 € | 535,44 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |

