CR 1220 JAUCH (IB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR1220

DigiKey Part Number
3027-CR1220-B-ND
Manufacturer
Manufacturer Product Number
CR1220
Description
BATTERY LITHIUM 3V COIN 12.5MM
Customer Reference
Detailed Description
Coin, 12.5mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
0.49" Dia x 0.08" H (12.5mm x 2.0mm)
Termination Style
Requires Holder
Discharge Rate
-
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.000
MARKETPLACE PRODUCT
Will ship in approximately 60 days from Jauch Quartz
FREE SHIPPING on orders of 64,78 € or more for products shipped by Jauch Quartz
Date Code information will be included with the shipment of this product.
All prices are in EUR
Box
QuantityUnit PriceExt Price
10,94000 €0,94 €
500,68820 €34,41 €
1000,65100 €65,10 €
2500,60460 €151,15 €
5000,57232 €286,16 €
Unit Price without VAT:0,94000 €
Unit Price with VAT:1,11860 €