
CR1025 | |
|---|---|
DigiKey Part Number | 3027-CR1025-ND |
Manufacturer | |
Manufacturer Product Number | CR1025 |
Description | BATTERY LITHIUM 3V COIN 10MM |
Customer Reference | |
Detailed Description | Coin, 10.0mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.39" Dia x 0.10" H (10.0mm x 2.5mm) | |
Termination Style | Requires Holder | |
Features | Childsafe Packaging |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,78600 € | 7,86 € |
| 50 | 0,69100 € | 34,55 € |
| 100 | 0,65640 € | 65,64 € |
| 250 | 0,61324 € | 153,31 € |
| 500 | 0,57868 € | 289,34 € |
| 1.000 | 0,54413 € | 544,13 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |



