


SYB10-07HG | |
|---|---|
DigiKey Part Number | 4285-SYB10-07HG-ND |
Manufacturer | |
Manufacturer Product Number | SYB10-07HG |
Description | 1 MM W TO B CONNECTOR 7P HOUSING |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7 Position Rectangular Housing Connector Plug White 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Pitch 0.079" (2.00mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color White |
Contact Type Non-Gendered | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5024390700 | Molex | 20.885 | WM20807-ND | 0,19000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,15900 € | 1,59 € |
| 25 | 0,14880 € | 3,72 € |
| 50 | 0,14180 € | 7,09 € |
| 100 | 0,13490 € | 13,49 € |
| 250 | 0,12644 € | 31,61 € |
| 500 | 0,12038 € | 60,19 € |
| 1.000 | 0,11463 € | 114,63 € |
| 3.000 | 0,10607 € | 318,21 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

