



SYB10-04WH-ET | |
|---|---|
DigiKey Part Number | 4285-SYB10-04WH-ETTR-ND - Tape & Reel (TR) 4285-SYB10-04WH-ETCT-ND - Cut Tape (CT) 4285-SYB10-04WH-ETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SYB10-04WH-ET |
Description | 1 MM W TO B CONNECTOR 4P HEADER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 4 position 0.039" (1.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.230" (5.85mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA9T), Nylon 9T, Glass Filled | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | White | |
Current Rating (Amps) | 1A | |
Voltage Rating | 50VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,34600 € | 3,46 € |
| 25 | 0,32400 € | 8,10 € |
| 50 | 0,30860 € | 15,43 € |
| 100 | 0,29380 € | 29,38 € |
| 250 | 0,27536 € | 68,84 € |
| 500 | 0,26220 € | 131,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,23555 € | 353,32 € |
| 3.000 | 0,22430 € | 672,90 € |
| 4.500 | 0,21798 € | 980,91 € |
| 7.500 | 0,21026 € | 1.576,95 € |
| 10.500 | 0,20533 € | 2.155,97 € |
| 15.000 | 0,20023 € | 3.003,45 € |
| 37.500 | 0,18771 € | 7.039,12 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

