



SYA10-15WV-ET | |
|---|---|
DigiKey Part Number | 4285-SYA10-15WV-ETTR-ND - Tape & Reel (TR) 4285-SYA10-15WV-ETCT-ND - Cut Tape (CT) 4285-SYA10-15WV-ETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SYA10-15WV-ET |
Description | 1 MM W TO B CONNECTOR 15P HEADER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 15 position 0.039" (1.00mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Locking Ramp |
Series | Insulation Height 0.213" (5.40mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polyamide (PA6T), Nylon 6T, Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color White |
Style | Current Rating (Amps) 1A |
Shrouding Shrouded - 4 Wall | Voltage Rating 50VAC/DC |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,36900 € | 3,69 € |
| 25 | 0,34520 € | 8,63 € |
| 50 | 0,32900 € | 16,45 € |
| 100 | 0,31310 € | 31,31 € |
| 250 | 0,29344 € | 73,36 € |
| 500 | 0,27944 € | 139,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 0,26022 € | 468,40 € |
| 3.600 | 0,24779 € | 892,04 € |
| 5.400 | 0,24081 € | 1.300,37 € |
| 9.000 | 0,23228 € | 2.090,52 € |
| 12.600 | 0,22684 € | 2.858,18 € |
| 18.000 | 0,22121 € | 3.981,78 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

