



SYA10-15WH-ET | |
|---|---|
DigiKey Part Number | 4285-SYA10-15WH-ETTR-ND - Tape & Reel (TR) 4285-SYA10-15WH-ETCT-ND - Cut Tape (CT) 4285-SYA10-15WH-ETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SYA10-15WH-ET |
Description | 1 MM W TO B CONNECTOR 15P HEADER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 15 position 0.039" (1.00mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Locking Ramp |
Series | Insulation Height 0.213" (5.40mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polyamide (PA6T), Nylon 6T, Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color White |
Style | Current Rating (Amps) 1A |
Shrouding Shrouded - 4 Wall | Voltage Rating 50VAC/DC |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,34000 € | 3,40 € |
| 25 | 0,31880 € | 7,97 € |
| 50 | 0,30360 € | 15,18 € |
| 100 | 0,28910 € | 28,91 € |
| 250 | 0,27100 € | 67,75 € |
| 500 | 0,25802 € | 129,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,24341 € | 365,12 € |
| 3.000 | 0,23178 € | 695,34 € |
| 4.500 | 0,22525 € | 1.013,62 € |
| 7.500 | 0,21728 € | 1.629,60 € |
| 10.500 | 0,21218 € | 2.227,89 € |
| 15.000 | 0,20691 € | 3.103,65 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

