



SYA10-14WVBK-ET | |
|---|---|
DigiKey Part Number | 4285-SYA10-14WVBK-ETTR-ND - Tape & Reel (TR) 4285-SYA10-14WVBK-ETCT-ND - Cut Tape (CT) 4285-SYA10-14WVBK-ETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SYA10-14WVBK-ET |
Description | WAFER FOR SYA CONNECTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 14 position 0.039" (1.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.213" (5.40mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA6T), Nylon 6T, Glass Filled | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 1A | |
Voltage Rating | 50VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 0,28025 € | 504,45 € |
| 3.600 | 0,26622 € | 958,39 € |
| 5.400 | 0,25947 € | 1.401,14 € |
| 9.000 | 0,25226 € | 2.270,34 € |
| 12.600 | 0,24820 € | 3.127,32 € |
| 18.000 | 0,24441 € | 4.399,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,56300 € | 5,63 € |
| 25 | 0,49040 € | 12,26 € |
| 50 | 0,44200 € | 22,10 € |
| 100 | 0,40010 € | 40,01 € |
| 250 | 0,35448 € | 88,62 € |
| 500 | 0,32696 € | 163,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,55600 € | 5,56 € |
| 25 | 0,48440 € | 12,11 € |
| 50 | 0,43660 € | 21,83 € |
| 100 | 0,39510 € | 39,51 € |
| 250 | 0,35004 € | 87,51 € |
| 500 | 0,32290 € | 161,45 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

