



SYA10-14WV-ET | |
|---|---|
DigiKey Part Number | 4285-SYA10-14WV-ETTR-ND - Tape & Reel (TR) 4285-SYA10-14WV-ETCT-ND - Cut Tape (CT) 4285-SYA10-14WV-ETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SYA10-14WV-ET |
Description | 1 MM W TO B CONNECTOR 14P HEADER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 14 position 0.039" (1.00mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Locking Ramp |
Series | Insulation Height 0.213" (5.40mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polyamide (PA6T), Nylon 6T, Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color White |
Style | Current Rating (Amps) 1A |
Shrouding Shrouded - 4 Wall | Voltage Rating 50VAC/DC |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,33300 € | 3,33 € |
| 25 | 0,31200 € | 7,80 € |
| 50 | 0,29700 € | 14,85 € |
| 100 | 0,28280 € | 28,28 € |
| 250 | 0,26504 € | 66,26 € |
| 500 | 0,25236 € | 126,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 0,23503 € | 423,05 € |
| 3.600 | 0,22381 € | 805,72 € |
| 5.400 | 0,21749 € | 1.174,45 € |
| 9.000 | 0,20979 € | 1.888,11 € |
| 12.600 | 0,20487 € | 2.581,36 € |
| 18.000 | 0,19979 € | 3.596,22 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

