



SYA10-13HG | |
|---|---|
DigiKey Part Number | 4285-SYA10-13HG-ND |
Manufacturer | |
Manufacturer Product Number | SYA10-13HG |
Description | 1 MM W TO B CONNECTOR 13P HOUSIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 13 Position Rectangular Housing Connector Receptacle White 0.039" (1.00mm) |
Datasheet | Datasheet |
Category | Pitch 0.039" (1.00mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color White |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,07600 € | 0,76 € |
| 25 | 0,07080 € | 1,77 € |
| 50 | 0,06740 € | 3,37 € |
| 100 | 0,06420 € | 6,42 € |
| 250 | 0,06016 € | 15,04 € |
| 500 | 0,05728 € | 28,64 € |
| 1.000 | 0,05454 € | 54,54 € |
| 3.000 | 0,05046 € | 151,38 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

