



SYA10-11HG | |
|---|---|
DigiKey Part Number | 4285-SYA10-11HG-ND |
Manufacturer | |
Manufacturer Product Number | SYA10-11HG |
Description | 1 MM W TO B CONNECTOR 11P HOUSIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 11 Rectangular Connectors - Housings Receptacle White 0.039" (1.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.039" (1.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | White | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,07200 € | 0,72 € |
| 25 | 0,06800 € | 1,70 € |
| 50 | 0,06480 € | 3,24 € |
| 100 | 0,06160 € | 6,16 € |
| 250 | 0,05772 € | 14,43 € |
| 500 | 0,05498 € | 27,49 € |
| 1.000 | 0,05234 € | 52,34 € |
| 3.000 | 0,04843 € | 145,29 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

