



SYA10-10WV-ET | |
|---|---|
DigiKey Part Number | 4285-SYA10-10WV-ETTR-ND - Tape & Reel (TR) 4285-SYA10-10WV-ETCT-ND - Cut Tape (CT) 4285-SYA10-10WV-ETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SYA10-10WV-ET |
Description | 1 MM W TO B CONNECTOR 10P HEADER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 10 position 0.039" (1.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.213" (5.40mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA6T), Nylon 6T, Glass Filled | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | White | |
Current Rating (Amps) | 1A | |
Voltage Rating | 50VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 0,19798 € | 356,36 € |
| 3.600 | 0,18853 € | 678,71 € |
| 5.400 | 0,18321 € | 989,33 € |
| 9.000 | 0,17673 € | 1.590,57 € |
| 12.600 | 0,17258 € | 2.174,51 € |
| 18.000 | 0,16830 € | 3.029,40 € |
| 45.000 | 0,15777 € | 7.099,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,29800 € | 2,98 € |
| 25 | 0,27960 € | 6,99 € |
| 50 | 0,26600 € | 13,30 € |
| 100 | 0,25330 € | 25,33 € |
| 250 | 0,23740 € | 59,35 € |
| 500 | 0,22604 € | 113,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,29400 € | 2,94 € |
| 25 | 0,27600 € | 6,90 € |
| 50 | 0,26280 € | 13,14 € |
| 100 | 0,25010 € | 25,01 € |
| 250 | 0,23444 € | 58,61 € |
| 500 | 0,22324 € | 111,62 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

