



SYA10-08HG | |
|---|---|
DigiKey Part Number | 4285-SYA10-08HG-ND |
Manufacturer | |
Manufacturer Product Number | SYA10-08HG |
Description | 1 MM W TO B CONNECTOR 8P HOUSING |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Housing Connector Receptacle White 0.039" (1.00mm) |
Datasheet | Datasheet |
Category | Pitch 0.039" (1.00mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color White |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions | Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10164367-0080LF | Amphenol CS (FCI) | 998 | 609-10164367-0080LF-ND | 0,20000 € | Parametric Equivalent |
| 2367198-8 | TE Connectivity AMP Connectors | 8.594 | 17-2367198-8-ND | 0,42000 € | Parametric Equivalent |
| NSHR-08V-S | JST Sales America Inc. | 2.204 | 455-2786-ND | 0,18000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,07300 € | 0,73 € |
| 25 | 0,06840 € | 1,71 € |
| 50 | 0,06500 € | 3,25 € |
| 100 | 0,06180 € | 6,18 € |
| 250 | 0,05792 € | 14,48 € |
| 500 | 0,05514 € | 27,57 € |
| 1.000 | 0,05252 € | 52,52 € |
| 3.000 | 0,04859 € | 145,77 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |


