Connector Header Surface Mount, Right Angle 7 position 0.039" (1.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount, Right Angle 7 position 0.039" (1.00mm)
SYA10-07WH-ET
SYA10-07WH-ET

SYA10-07WH-ET

DigiKey Part Number
4285-SYA10-07WH-ETTR-ND - Tape & Reel (TR)
4285-SYA10-07WH-ETCT-ND - Cut Tape (CT)
4285-SYA10-07WH-ETDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SYA10-07WH-ET
Description
1 MM W TO B CONNECTOR 7P HEADER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 7 position 0.039" (1.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Locking Ramp
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.213" (5.40mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyamide (PA6T), Nylon 6T, Glass Filled
Features
-
Operating Temperature
-40°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
White
Current Rating (Amps)
1A
Voltage Rating
50VAC/DC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,28000 €0,28 €
100,24100 €2,41 €
250,22520 €5,63 €
500,21460 €10,73 €
1000,20430 €20,43 €
2500,19148 €47,87 €
5000,18232 €91,16 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,16379 €245,68 €
3.0000,15597 €467,91 €
4.5000,15157 €682,07 €
7.5000,14620 €1.096,50 €
10.5000,14277 €1.499,09 €
15.0000,13923 €2.088,45 €
37.5000,13052 €4.894,50 €
Manufacturers Standard Package
Unit Price without VAT:0,28000 €
Unit Price with VAT:0,33320 €