Connector Header Surface Mount, Right Angle 3 position 0.039" (1.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount, Right Angle 3 position 0.039" (1.00mm)
SYA10-03WH-ET
SYA10-03WH-ET

SYA10-03WH-ET

DigiKey Part Number
4285-SYA10-03WH-ETTR-ND - Tape & Reel (TR)
4285-SYA10-03WH-ETCT-ND - Cut Tape (CT)
4285-SYA10-03WH-ETDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SYA10-03WH-ET
Description
1 MM W TO B CONNECTOR 3P HEADER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 3 position 0.039" (1.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Locking Ramp
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.213" (5.40mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyamide (PA6T), Nylon 6T, Glass Filled
Features
-
Operating Temperature
-40°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
White
Current Rating (Amps)
1A
Voltage Rating
50VAC/DC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 879
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,25000 €0,25 €
100,21300 €2,13 €
250,20000 €5,00 €
500,19020 €9,51 €
1000,18110 €18,11 €
2500,16976 €42,44 €
5000,16166 €80,83 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,14523 €217,84 €
3.0000,13830 €414,90 €
4.5000,13439 €604,75 €
7.5000,12963 €972,22 €
10.5000,12659 €1.329,20 €
15.0000,12345 €1.851,75 €
37.5000,11572 €4.339,50 €
75.0000,11021 €8.265,75 €
Manufacturers Standard Package
Unit Price without VAT:0,25000 €
Unit Price with VAT:0,29750 €