



SYA10-03HG | |
|---|---|
DigiKey Part Number | 4285-SYA10-03HG-ND |
Manufacturer | |
Manufacturer Product Number | SYA10-03HG |
Description | 1 MM W TO B CONNECTOR 3P HOUSING |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Housing Connector Receptacle White 0.039" (1.00mm) |
Datasheet | Datasheet |
Category | Pitch 0.039" (1.00mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color White |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions | Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NSHR-03V-S | JST Sales America Inc. | 6.822 | 455-2791-ND | 0,14000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,07100 € | 0,71 € |
| 25 | 0,06600 € | 1,65 € |
| 50 | 0,06280 € | 3,14 € |
| 100 | 0,05970 € | 5,97 € |
| 250 | 0,05596 € | 13,99 € |
| 500 | 0,05328 € | 26,64 € |
| 1.000 | 0,05072 € | 50,72 € |
| 3.000 | 0,04693 € | 140,79 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |


