Connector Header Surface Mount, Right Angle 2 position 0.039" (1.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount, Right Angle 2 position 0.039" (1.00mm)
SYA10-02WH-ET
SYA10-02WH-ET

SYA10-02WH-ET

DigiKey Part Number
4285-SYA10-02WH-ETTR-ND - Tape & Reel (TR)
4285-SYA10-02WH-ETCT-ND - Cut Tape (CT)
4285-SYA10-02WH-ETDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SYA10-02WH-ET
Description
1 MM W TO B CONNECTOR 2P HEADER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 2 position 0.039" (1.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Locking Ramp
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.213" (5.40mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyamide (PA6T), Nylon 6T, Glass Filled
Features
-
Operating Temperature
-40°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
White
Current Rating (Amps)
1A
Voltage Rating
50VAC/DC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.330
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,25000 €0,25 €
100,20700 €2,07 €
250,19440 €4,86 €
500,18520 €9,26 €
1000,17640 €17,64 €
2500,16536 €41,34 €
5000,15744 €78,72 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,14851 €222,77 €
3.0000,14141 €424,23 €
4.5000,13742 €618,39 €
7.5000,13256 €994,20 €
10.5000,12945 €1.359,23 €
15.0000,12623 €1.893,45 €
Manufacturers Standard Package
Unit Price without VAT:0,25000 €
Unit Price with VAT:0,29750 €