



Category | Termination Solder |
Mfr | Fastening Type Locking Ramp |
Series | Contact Length - Post 0.142" (3.60mm) |
Packaging Bulk | Insulation Height 0.413" (10.49mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Number of Rows 1 | Operating Temperature -25°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 10A |
Mounting Type | Voltage Rating 300VAC/DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,30500 € | 3,05 € |
| 25 | 0,28560 € | 7,14 € |
| 50 | 0,27200 € | 13,60 € |
| 100 | 0,25920 € | 25,92 € |
| 250 | 0,24288 € | 60,72 € |
| 500 | 0,23128 € | 115,64 € |
| 1.000 | 0,22021 € | 220,21 € |
| 3.000 | 0,20378 € | 611,34 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |



