



SVK40-04WL | |
|---|---|
DigiKey Part Number | 4285-SVK40-04WL-ND |
Manufacturer | |
Manufacturer Product Number | SVK40-04WL |
Description | 3.96 MM W TO B CONNECTOR 4P HEAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 4 position 0.156" (3.96mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Locking Ramp |
Series | Contact Length - Post 0.142" (3.60mm) |
Packaging Bulk | Insulation Height 0.315" (8.00mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Number of Rows 1 | Operating Temperature -25°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 10A |
Mounting Type | Voltage Rating 300VAC/DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,29300 € | 2,93 € |
| 25 | 0,27440 € | 6,86 € |
| 50 | 0,26120 € | 13,06 € |
| 100 | 0,24890 € | 24,89 € |
| 250 | 0,23324 € | 58,31 € |
| 500 | 0,22208 € | 111,04 € |
| 1.000 | 0,21147 € | 211,47 € |
| 3.000 | 0,19568 € | 587,04 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |


