


SVK40-03WL | |
|---|---|
DigiKey Part Number | 4285-SVK40-03WL-ND |
Manufacturer | |
Manufacturer Product Number | SVK40-03WL |
Description | WAFER SIDE SVK CONNECTOR, 3P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 3 position 0.156" (3.96mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Locking Ramp |
Series | Contact Length - Post 0.142" (3.60mm) |
Packaging Bulk | Insulation Height 0.315" (8.00mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Number of Rows 1 | Operating Temperature -25°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 10A |
Mounting Type | Voltage Rating 300VAC/DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,22000 € | 2,20 € |
| 25 | 0,20680 € | 5,17 € |
| 50 | 0,19660 € | 9,83 € |
| 100 | 0,18720 € | 18,72 € |
| 250 | 0,17544 € | 43,86 € |
| 500 | 0,16708 € | 83,54 € |
| 1.000 | 0,15908 € | 159,08 € |
| 2.500 | 0,14911 € | 372,77 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |



