



STW12-40WV-ET | |
|---|---|
DigiKey Part Number | 4285-STW12-40WV-ETTR-ND - Tape & Reel (TR) 4285-STW12-40WV-ETCT-ND - Cut Tape (CT) 4285-STW12-40WV-ETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STW12-40WV-ET |
Description | 1.25 MM W TO B CONNECTOR 40P DUA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 40 position 0.049" (1.25mm) |
Datasheet | Datasheet |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Locking Ramp |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.217" (5.51mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Polyamide (PA6T), Nylon 6T, Glass Filled |
Number of Rows 2 | Operating Temperature -40°C ~ 85°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color White |
Style | Current Rating (Amps) 1.5A |
Shrouding Shrouded - 4 Wall | Voltage Rating 250VAC/DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,12000 € | 1,12 € |
| 10 | 0,95300 € | 9,53 € |
| 25 | 0,89320 € | 22,33 € |
| 50 | 0,85040 € | 42,52 € |
| 100 | 0,80980 € | 80,98 € |
| 250 | 0,75900 € | 189,75 € |
| 500 | 0,72276 € | 361,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,69266 € | 831,19 € |
| 2.400 | 0,65960 € | 1.583,04 € |
| 3.600 | 0,64101 € | 2.307,64 € |
| 6.000 | 0,61833 € | 3.709,98 € |
| 8.400 | 0,60384 € | 5.072,26 € |
| 12.000 | 0,58885 € | 7.066,20 € |
| Unit Price without VAT: | 1,12000 € |
|---|---|
| Unit Price with VAT: | 1,33280 € |

