



STW12-30WH-ET | |
|---|---|
DigiKey Part Number | 4285-STW12-30WH-ETTR-ND - Tape & Reel (TR) 4285-STW12-30WH-ETCT-ND - Cut Tape (CT) 4285-STW12-30WH-ETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STW12-30WH-ET |
Description | 1.25 MM W TO B CONNECTOR 30P DUA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 30 position 0.049" (1.25mm) |
Datasheet | Datasheet |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Locking Ramp |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.240" (6.10mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Polyamide (PA6T), Nylon 6T, Glass Filled |
Number of Rows 2 | Operating Temperature -40°C ~ 85°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color White |
Style | Current Rating (Amps) 1.2A |
Shrouding Shrouded - 4 Wall | Voltage Rating 250VAC/DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,78600 € | 7,86 € |
| 25 | 0,73640 € | 18,41 € |
| 50 | 0,70120 € | 35,06 € |
| 100 | 0,66750 € | 66,75 € |
| 250 | 0,62568 € | 156,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,58271 € | 524,44 € |
| 1.800 | 0,55489 € | 998,80 € |
| 2.700 | 0,53925 € | 1.455,97 € |
| 4.500 | 0,52017 € | 2.340,76 € |
| 6.300 | 0,50798 € | 3.200,27 € |
| 9.000 | 0,49536 € | 4.458,24 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |

