



STW12-28WV-ET | |
|---|---|
DigiKey Part Number | 4285-STW12-28WV-ETTR-ND - Tape & Reel (TR) 4285-STW12-28WV-ETCT-ND - Cut Tape (CT) 4285-STW12-28WV-ETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STW12-28WV-ET |
Description | 1.25 MM W TO B CONNECTOR 28P DUA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 28 position 0.049" (1.25mm) |
Datasheet | Datasheet |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Locking Ramp |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.217" (5.51mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Polyamide (PA6T), Nylon 6T, Glass Filled |
Number of Rows 2 | Operating Temperature -40°C ~ 85°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color White |
Style | Current Rating (Amps) 1.5A |
Shrouding Shrouded - 4 Wall | Voltage Rating 250VAC/DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,73500 € | 7,35 € |
| 25 | 0,68880 € | 17,22 € |
| 50 | 0,65580 € | 32,79 € |
| 100 | 0,62440 € | 62,44 € |
| 250 | 0,58532 € | 146,33 € |
| 500 | 0,55736 € | 278,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,53413 € | 640,96 € |
| 2.400 | 0,50864 € | 1.220,74 € |
| 3.600 | 0,49429 € | 1.779,44 € |
| 6.000 | 0,47681 € | 2.860,86 € |
| 8.400 | 0,46563 € | 3.911,29 € |
| 12.000 | 0,45407 € | 5.448,84 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |

