



STW12-28WH-ET | |
|---|---|
DigiKey Part Number | 4285-STW12-28WH-ETTR-ND - Tape & Reel (TR) 4285-STW12-28WH-ETCT-ND - Cut Tape (CT) 4285-STW12-28WH-ETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STW12-28WH-ET |
Description | 1.25 MM W TO B CONNECTOR 28P DUA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 28 position 0.049" (1.25mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.240" (6.10mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Polyamide (PA6T), Nylon 6T, Glass Filled | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | White | |
Current Rating (Amps) | 1.2A | |
Voltage Rating | 250VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,75100 € | 7,51 € |
| 25 | 0,70480 € | 17,62 € |
| 50 | 0,67080 € | 33,54 € |
| 100 | 0,63870 € | 63,87 € |
| 250 | 0,59872 € | 149,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,53100 € | 477,90 € |
| 1.800 | 0,50565 € | 910,17 € |
| 2.700 | 0,49140 € | 1.326,78 € |
| 4.500 | 0,47401 € | 2.133,05 € |
| 6.300 | 0,46290 € | 2.916,27 € |
| 9.000 | 0,45140 € | 4.062,60 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,05910 € |

