



STW12-26WV-ET | |
|---|---|
DigiKey Part Number | 4285-STW12-26WV-ETTR-ND - Tape & Reel (TR) 4285-STW12-26WV-ETCT-ND - Cut Tape (CT) 4285-STW12-26WV-ETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STW12-26WV-ET |
Description | 1.25 MM W TO B CONNECTOR 26P DUA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 26 position 0.049" (1.25mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.217" (5.51mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Polyamide (PA6T), Nylon 6T, Glass Filled | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | White | |
Current Rating (Amps) | 1.5A | |
Voltage Rating | 250VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,69400 € | 6,94 € |
| 25 | 0,65040 € | 16,26 € |
| 50 | 0,61900 € | 30,95 € |
| 100 | 0,58950 € | 58,95 € |
| 250 | 0,55252 € | 138,13 € |
| 500 | 0,52616 € | 263,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,48022 € | 576,26 € |
| 2.400 | 0,45729 € | 1.097,50 € |
| 3.600 | 0,44440 € | 1.599,84 € |
| 6.000 | 0,42868 € | 2.572,08 € |
| 8.400 | 0,41863 € | 3.516,49 € |
| 12.000 | 0,40823 € | 4.898,76 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |

