



STW12-12HGRE | |
|---|---|
DigiKey Part Number | 4285-STW12-12HGRE-ND |
Manufacturer | |
Manufacturer Product Number | STW12-12HGRE |
Description | HOUSING FOR STW CONNECTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Red 0.049" (1.25mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.049" (1.25mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Red | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,23300 € | 2,33 € |
| 25 | 0,20360 € | 5,09 € |
| 50 | 0,18340 € | 9,17 € |
| 100 | 0,16530 € | 16,53 € |
| 250 | 0,14492 € | 36,23 € |
| 500 | 0,13232 € | 66,16 € |
| 1.000 | 0,12195 € | 121,95 € |
| 5.000 | 0,10501 € | 525,05 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

