



STW12-12HG | |
|---|---|
DigiKey Part Number | 4285-STW12-12HG-ND |
Manufacturer | |
Manufacturer Product Number | STW12-12HG |
Description | 1.25 MM W TO B CONNECTOR 12P DUA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Housing Connector Plug White 0.049" (1.25mm) |
Datasheet | Datasheet |
Category | Pitch 0.049" (1.25mm) |
Mfr | Number of Rows 2 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color White |
Contact Type Non-Gendered | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,13300 € | 1,33 € |
| 25 | 0,12440 € | 3,11 € |
| 50 | 0,11860 € | 5,93 € |
| 100 | 0,11280 € | 11,28 € |
| 250 | 0,10576 € | 26,44 € |
| 500 | 0,10068 € | 50,34 € |
| 1.000 | 0,09586 € | 95,86 € |
| 3.000 | 0,08871 € | 266,13 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

