



STW12-08WV-ET | |
|---|---|
DigiKey Part Number | 4285-STW12-08WV-ETTR-ND - Tape & Reel (TR) 4285-STW12-08WV-ETCT-ND - Cut Tape (CT) 4285-STW12-08WV-ETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STW12-08WV-ET |
Description | 1.25 MM W TO B CONNECTOR 8P DUAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 8 position 0.049" (1.25mm) |
Datasheet | Datasheet |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Locking Ramp |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.217" (5.51mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Polyamide (PA6T), Nylon 6T, Glass Filled |
Number of Rows 2 | Operating Temperature -40°C ~ 85°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color White |
Style | Current Rating (Amps) 1.5A |
Shrouding Shrouded - 4 Wall | Voltage Rating 250VAC/DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,40100 € | 4,01 € |
| 25 | 0,37600 € | 9,40 € |
| 50 | 0,35800 € | 17,90 € |
| 100 | 0,34090 € | 34,09 € |
| 250 | 0,31948 € | 79,87 € |
| 500 | 0,30422 € | 152,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,29153 € | 349,84 € |
| 2.400 | 0,27760 € | 666,24 € |
| 3.600 | 0,26978 € | 971,21 € |
| 6.000 | 0,26023 € | 1.561,38 € |
| 8.400 | 0,25412 € | 2.134,61 € |
| 12.000 | 0,24781 € | 2.973,72 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

