



STW12-08HGBL | |
|---|---|
DigiKey Part Number | 4285-STW12-08HGBL-ND |
Manufacturer | |
Manufacturer Product Number | STW12-08HGBL |
Description | HOUSING FOR STW CONNECTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Blue 0.049" (1.25mm) |
Datasheet | Datasheet |
Category | Pitch 0.049" (1.25mm) |
Mfr | Number of Rows 2 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Blue |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,23700 € | 2,37 € |
| 25 | 0,20720 € | 5,18 € |
| 50 | 0,18700 € | 9,35 € |
| 100 | 0,16840 € | 16,84 € |
| 250 | 0,14764 € | 36,91 € |
| 500 | 0,13478 € | 67,39 € |
| 1.000 | 0,12419 € | 124,19 € |
| 5.000 | 0,10688 € | 534,40 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

