



STW12-08HG | |
|---|---|
DigiKey Part Number | 4285-STW12-08HG-ND |
Manufacturer | |
Manufacturer Product Number | STW12-08HG |
Description | 1.25 MM W TO B CONNECTOR 8P DUAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Housing Connector Plug White 0.049" (1.25mm) |
Datasheet | Datasheet |
Category | Pitch 0.049" (1.25mm) |
Mfr | Number of Rows 2 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color White |
Contact Type Non-Gendered | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,12900 € | 1,29 € |
| 25 | 0,12120 € | 3,03 € |
| 50 | 0,11540 € | 5,77 € |
| 100 | 0,11000 € | 11,00 € |
| 250 | 0,10304 € | 25,76 € |
| 500 | 0,09812 € | 49,06 € |
| 1.000 | 0,09344 € | 93,44 € |
| 3.000 | 0,08646 € | 259,38 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |


