



STA12-14HG | |
|---|---|
DigiKey Part Number | 4285-STA12-14HG-ND |
Manufacturer | |
Manufacturer Product Number | STA12-14HG |
Description | 1.25 MM W TO B CONNECTOR 14P HOU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14 Rectangular Connectors - Housings Plug White 0.049" (1.25mm) |
Datasheet | Datasheet |
Category | Pitch 0.049" (1.25mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color White |
Contact Type Non-Gendered | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions | Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5023801400 | Molex | 29.380 | WM4383-ND | 0,37000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,08500 € | 0,85 € |
| 25 | 0,07920 € | 1,98 € |
| 50 | 0,07540 € | 3,77 € |
| 100 | 0,07190 € | 7,19 € |
| 250 | 0,06740 € | 16,85 € |
| 500 | 0,06416 € | 32,08 € |
| 1.000 | 0,06108 € | 61,08 € |
| 3.000 | 0,05652 € | 169,56 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

