



STA12-12WV-ET | |
|---|---|
DigiKey Part Number | 4285-STA12-12WV-ETTR-ND - Tape & Reel (TR) 4285-STA12-12WV-ETCT-ND - Cut Tape (CT) 4285-STA12-12WV-ETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STA12-12WV-ET |
Description | 1.25 MM W TO B CONNECTOR 12P HEA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 12 position 0.049" (1.25mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.156" (3.96mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Polyamide (PA6T), Nylon 6T, Glass Filled | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | White | |
Current Rating (Amps) | 1.5A | |
Voltage Rating | 50VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,41500 € | 4,15 € |
| 25 | 0,38840 € | 9,71 € |
| 50 | 0,37000 € | 18,50 € |
| 100 | 0,35230 € | 35,23 € |
| 250 | 0,33020 € | 82,55 € |
| 500 | 0,31442 € | 157,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,28605 € | 429,08 € |
| 3.000 | 0,27239 € | 817,17 € |
| 4.500 | 0,26471 € | 1.191,19 € |
| 7.500 | 0,25534 € | 1.915,05 € |
| 10.500 | 0,24935 € | 2.618,17 € |
| 15.000 | 0,24316 € | 3.647,40 € |
| 37.500 | 0,22795 € | 8.548,12 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

