
STA12-10WHGY-ET | |
|---|---|
DigiKey Part Number | 4285-STA12-10WHGY-ETTR-ND - Tape & Reel (TR) 4285-STA12-10WHGY-ETCT-ND - Cut Tape (CT) 4285-STA12-10WHGY-ETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STA12-10WHGY-ET |
Description | WAFER FOR STA CONNECTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 10 position 0.049" (1.25mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Locking Ramp |
Series | Insulation Height 0.169" (4.30mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Phosphor Bronze |
Pitch - Mating | Insulation Material Polyamide (PA6T), Nylon 6T, Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Gray |
Style | Current Rating (Amps) 1.5A |
Shrouding Shrouded - 4 Wall | Voltage Rating 50VAC/DC |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,50200 € | 5,02 € |
| 25 | 0,43720 € | 10,93 € |
| 50 | 0,39400 € | 19,70 € |
| 100 | 0,35640 € | 35,64 € |
| 250 | 0,31528 € | 78,82 € |
| 500 | 0,29038 € | 145,19 € |
| 1.000 | 0,27025 € | 270,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.200 | 0,25965 € | 571,23 € |
| 4.400 | 0,24702 € | 1.086,89 € |
| 6.600 | 0,24094 € | 1.590,20 € |
| 11.000 | 0,23446 € | 2.579,06 € |
| 15.400 | 0,23080 € | 3.554,32 € |
| 22.000 | 0,22740 € | 5.002,80 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,80920 € |

