



STA12-09WV-ET | |
|---|---|
DigiKey Part Number | 4285-STA12-09WV-ETTR-ND - Tape & Reel (TR) 4285-STA12-09WV-ETCT-ND - Cut Tape (CT) 4285-STA12-09WV-ETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STA12-09WV-ET |
Description | 1.25 MM W TO B CONNECTOR 9P HEAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 9 position 0.049" (1.25mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.156" (3.96mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Polyamide (PA6T), Nylon 6T, Glass Filled | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | White | |
Current Rating (Amps) | 1.5A | |
Voltage Rating | 50VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,49400 € | 4,94 € |
| 25 | 0,46320 € | 11,58 € |
| 50 | 0,44080 € | 22,04 € |
| 100 | 0,41980 € | 41,98 € |
| 250 | 0,39348 € | 98,37 € |
| 500 | 0,37468 € | 187,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,33661 € | 504,92 € |
| 3.000 | 0,32054 € | 961,62 € |
| 4.500 | 0,31150 € | 1.401,75 € |
| 7.500 | 0,30047 € | 2.253,53 € |
| 10.500 | 0,29343 € | 3.081,02 € |
| 15.000 | 0,28614 € | 4.292,10 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

