



STA12-09HG | |
|---|---|
DigiKey Part Number | 4285-STA12-09HG-ND |
Manufacturer | |
Manufacturer Product Number | STA12-09HG |
Description | 1.25 MM W TO B CONNECTOR 9P HOUS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position Rectangular Housing Connector Plug White 0.049" (1.25mm) |
Datasheet | Datasheet |
Category | Pitch 0.049" (1.25mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color White |
Contact Type Non-Gendered | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions | Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5023800900 | Molex | 35.946 | WM4899-ND | 0,26000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,08000 € | 0,80 € |
| 25 | 0,07480 € | 1,87 € |
| 50 | 0,07120 € | 3,56 € |
| 100 | 0,06770 € | 6,77 € |
| 250 | 0,06352 € | 15,88 € |
| 500 | 0,06046 € | 30,23 € |
| 1.000 | 0,05757 € | 57,57 € |
| 3.000 | 0,05327 € | 159,81 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

