
STA12-06WHGY-ET | |
|---|---|
DigiKey Part Number | 4285-STA12-06WHGY-ETTR-ND - Tape & Reel (TR) 4285-STA12-06WHGY-ETCT-ND - Cut Tape (CT) 4285-STA12-06WHGY-ETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STA12-06WHGY-ET |
Description | WAFER FOR STA CONNECTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 6 position 0.049" (1.25mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.169" (4.30mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Polyamide (PA6T), Nylon 6T, Glass Filled | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Gray | |
Current Rating (Amps) | 1.5A | |
Voltage Rating | 50VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,40700 € | 4,07 € |
| 25 | 0,35520 € | 8,88 € |
| 50 | 0,31980 € | 15,99 € |
| 100 | 0,28890 € | 28,89 € |
| 250 | 0,25496 € | 63,74 € |
| 500 | 0,23428 € | 117,14 € |
| 1.000 | 0,21746 € | 217,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.200 | 0,20238 € | 445,24 € |
| 4.400 | 0,19207 € | 845,11 € |
| 6.600 | 0,18711 € | 1.234,93 € |
| 11.000 | 0,18180 € | 1.999,80 € |
| 15.400 | 0,17881 € | 2.753,67 € |
| 22.000 | 0,17603 € | 3.872,66 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |

