



STA12-05HG | |
|---|---|
DigiKey Part Number | 4285-STA12-05HG-ND |
Manufacturer | |
Manufacturer Product Number | STA12-05HG |
Description | 1.25 MM W TO B CONNECTOR 5P HOUS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Position Rectangular Housing Connector Plug White 0.049" (1.25mm) |
Datasheet | Datasheet |
Category | Pitch 0.049" (1.25mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color White |
Contact Type Non-Gendered | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,07500 € | 0,75 € |
| 25 | 0,06960 € | 1,74 € |
| 50 | 0,06640 € | 3,32 € |
| 100 | 0,06330 € | 6,33 € |
| 250 | 0,05932 € | 14,83 € |
| 500 | 0,05648 € | 28,24 € |
| 1.000 | 0,05378 € | 53,78 € |
| 3.000 | 0,04976 € | 149,28 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

