



STA12-03WH-ET | |
|---|---|
DigiKey Part Number | 4285-STA12-03WH-ETTR-ND - Tape & Reel (TR) 4285-STA12-03WH-ETCT-ND - Cut Tape (CT) 4285-STA12-03WH-ETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STA12-03WH-ET |
Description | 1.25 MM W TO B CONNECTOR 3P HEAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 3 position 0.049" (1.25mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.169" (4.30mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Polyamide (PA6T), Nylon 6T, Glass Filled | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | White | |
Current Rating (Amps) | 1.5A | |
Voltage Rating | 50VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,22400 € | 2,24 € |
| 25 | 0,21000 € | 5,25 € |
| 50 | 0,20000 € | 10,00 € |
| 100 | 0,19040 € | 19,04 € |
| 250 | 0,17840 € | 44,60 € |
| 500 | 0,16990 € | 84,95 € |
| 1.000 | 0,16178 € | 161,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.200 | 0,14856 € | 326,83 € |
| 4.400 | 0,14147 € | 622,47 € |
| 6.600 | 0,13748 € | 907,37 € |
| 11.000 | 0,13261 € | 1.458,71 € |
| 15.400 | 0,12950 € | 1.994,30 € |
| 22.000 | 0,12628 € | 2.778,16 € |
| 55.000 | 0,11838 € | 6.510,90 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

