



STA12-02WVRE-ET | |
|---|---|
DigiKey Part Number | 4285-STA12-02WVRE-ETTR-ND - Tape & Reel (TR) 4285-STA12-02WVRE-ETCT-ND - Cut Tape (CT) 4285-STA12-02WVRE-ETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STA12-02WVRE-ET |
Description | WAFER FOR STA CONNECTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 2 position 0.049" (1.25mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Locking Ramp |
Series | Insulation Height 0.156" (3.96mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Phosphor Bronze |
Pitch - Mating | Insulation Material Polyamide (PA6T), Nylon 6T, Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Red |
Style | Current Rating (Amps) 1.5A |
Shrouding Shrouded - 4 Wall | Voltage Rating 50VAC/DC |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,44300 € | 4,43 € |
| 25 | 0,38600 € | 9,65 € |
| 50 | 0,34760 € | 17,38 € |
| 100 | 0,31410 € | 31,41 € |
| 250 | 0,27744 € | 69,36 € |
| 500 | 0,25520 € | 127,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,23498 € | 352,47 € |
| 3.000 | 0,22200 € | 666,00 € |
| 4.500 | 0,21572 € | 970,74 € |
| 7.500 | 0,20901 € | 1.567,58 € |
| 10.500 | 0,20521 € | 2.154,70 € |
| 15.000 | 0,20167 € | 3.025,05 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

