


SJW2K-38HG | |
|---|---|
DigiKey Part Number | 4285-SJW2K-38HG-ND |
Manufacturer | |
Manufacturer Product Number | SJW2K-38HG |
Description | 2 MM W TO B CONNECTOR 38P HOUSIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 38 Rectangular Connectors - Housings Receptacle White 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,20200 € | 2,02 € |
| 25 | 0,18960 € | 4,74 € |
| 50 | 0,18060 € | 9,03 € |
| 100 | 0,17190 € | 17,19 € |
| 250 | 0,16108 € | 40,27 € |
| 500 | 0,15336 € | 76,68 € |
| 1.000 | 0,14603 € | 146,03 € |
| 3.000 | 0,13512 € | 405,36 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

