


SJW2K-32HG | |
|---|---|
DigiKey Part Number | 4285-SJW2K-32HG-ND |
Manufacturer | |
Manufacturer Product Number | SJW2K-32HG |
Description | 2 MM W TO B CONNECTOR 32P HOUSIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32 Rectangular Connectors - Housings Receptacle White 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,19400 € | 1,94 € |
| 25 | 0,18280 € | 4,57 € |
| 50 | 0,17380 € | 8,69 € |
| 100 | 0,16560 € | 16,56 € |
| 250 | 0,15516 € | 38,79 € |
| 500 | 0,14774 € | 73,87 € |
| 1.000 | 0,14068 € | 140,68 € |
| 3.000 | 0,13018 € | 390,54 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

