


SJW2K-24WVA-ET | |
|---|---|
DigiKey Part Number | 4285-SJW2K-24WVA-ETTR-ND - Tape & Reel (TR) 4285-SJW2K-24WVA-ETCT-ND - Cut Tape (CT) 4285-SJW2K-24WVA-ETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SJW2K-24WVA-ET |
Description | 2 MM W TO B CONNECTOR 24P HOUSIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 24 position 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.346" (8.80mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Features | - | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | White | |
Current Rating (Amps) | 3A | |
Voltage Rating | 250VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 $ | 1,33 $ |
| 10 | 1,12900 $ | 11,29 $ |
| 25 | 1,05760 $ | 26,44 $ |
| 50 | 1,00720 $ | 50,36 $ |
| 100 | 0,95900 $ | 95,90 $ |
| 250 | 0,89892 $ | 224,73 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,87260 $ | 436,30 $ |
| 1.000 | 0,83094 $ | 830,94 $ |
| 1.500 | 0,80751 $ | 1.211,26 $ |
| 2.500 | 0,77893 $ | 1.947,33 $ |
| 3.500 | 0,76066 $ | 2.662,31 $ |
| 5.000 | 0,74177 $ | 3.708,85 $ |
| Unit Price without VAT: | 1,33000 $ |
|---|---|
| Unit Price with VAT: | 1,58270 $ |

