



SJW2K-20WHA-ET | |
|---|---|
DigiKey Part Number | 4285-SJW2K-20WHA-ETTR-ND - Tape & Reel (TR) 4285-SJW2K-20WHA-ETCT-ND - Cut Tape (CT) 4285-SJW2K-20WHA-ETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SJW2K-20WHA-ET |
Description | 2 MM W TO B CONNECTOR 20P HEADER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 20 position 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Locking Ramp |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.341" (8.65mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Number of Rows 2 | Operating Temperature -25°C ~ 85°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color White |
Style | Current Rating (Amps) 3A |
Shrouding Shrouded - 4 Wall | Voltage Rating 250VAC/DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,80500 € | 8,05 € |
| 25 | 0,75440 € | 18,86 € |
| 50 | 0,71840 € | 35,92 € |
| 100 | 0,68400 € | 68,40 € |
| 250 | 0,64112 € | 160,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,62236 € | 311,18 € |
| 1.000 | 0,59265 € | 592,65 € |
| 1.500 | 0,57594 € | 863,91 € |
| 2.500 | 0,55555 € | 1.388,88 € |
| 3.500 | 0,54252 € | 1.898,82 € |
| 5.000 | 0,52905 € | 2.645,25 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,13050 € |

