



SJW2K-18WHA-ET | |
|---|---|
DigiKey Part Number | 4285-SJW2K-18WHA-ETTR-ND - Tape & Reel (TR) 4285-SJW2K-18WHA-ETCT-ND - Cut Tape (CT) 4285-SJW2K-18WHA-ETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SJW2K-18WHA-ET |
Description | 2 MM W TO B CONNECTOR 18 HEADER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 18 position 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.341" (8.65mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Features | - | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | White | |
Current Rating (Amps) | 3A | |
Voltage Rating | 250VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,77000 € | 7,70 € |
| 25 | 0,72240 € | 18,06 € |
| 50 | 0,68760 € | 34,38 € |
| 100 | 0,65470 € | 65,47 € |
| 250 | 0,61368 € | 153,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,56732 € | 283,66 € |
| 1.000 | 0,54024 € | 540,24 € |
| 1.500 | 0,52500 € | 787,50 € |
| 2.500 | 0,50642 € | 1.266,05 € |
| 3.500 | 0,49455 € | 1.730,92 € |
| 5.000 | 0,48226 € | 2.411,30 € |
| 12.500 | 0,45209 € | 5.651,12 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |

