



SJW2K-14WHA-ET | |
|---|---|
DigiKey Part Number | 4285-SJW2K-14WHA-ETTR-ND - Tape & Reel (TR) 4285-SJW2K-14WHA-ETCT-ND - Cut Tape (CT) 4285-SJW2K-14WHA-ETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SJW2K-14WHA-ET |
Description | 2 MM W TO B CONNECTOR 14P HEADER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 14 position 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.341" (8.65mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Features | - | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | White | |
Current Rating (Amps) | 3A | |
Voltage Rating | 250VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,49398 € | 246,99 € |
| 1.000 | 0,47039 € | 470,39 € |
| 1.500 | 0,45712 € | 685,68 € |
| 2.500 | 0,44094 € | 1.102,35 € |
| 3.500 | 0,43060 € | 1.507,10 € |
| 5.000 | 0,41990 € | 2.099,50 € |
| 12.500 | 0,39363 € | 4.920,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,67100 € | 6,71 € |
| 25 | 0,62880 € | 15,72 € |
| 50 | 0,59860 € | 29,93 € |
| 100 | 0,57000 € | 57,00 € |
| 250 | 0,53432 € | 133,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,67900 € | 6,79 € |
| 25 | 0,63680 € | 15,92 € |
| 50 | 0,60620 € | 30,31 € |
| 100 | 0,57720 € | 57,72 € |
| 250 | 0,54104 € | 135,26 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |

