



SJW2K-10WVA-ET | |
|---|---|
DigiKey Part Number | 4285-SJW2K-10WVA-ETTR-ND - Tape & Reel (TR) 4285-SJW2K-10WVA-ETCT-ND - Cut Tape (CT) 4285-SJW2K-10WVA-ETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SJW2K-10WVA-ET |
Description | 2 MM W TO B CONNECTOR 10P HOUSIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 10 position 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.346" (8.80mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Features | - | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | White | |
Current Rating (Amps) | 3A | |
Voltage Rating | 250VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,58800 € | 5,88 € |
| 25 | 0,55160 € | 13,79 € |
| 50 | 0,52480 € | 26,24 € |
| 100 | 0,49980 € | 49,98 € |
| 250 | 0,46848 € | 117,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,43310 € | 216,55 € |
| 1.000 | 0,41241 € | 412,41 € |
| 1.500 | 0,40078 € | 601,17 € |
| 2.500 | 0,38659 € | 966,48 € |
| 3.500 | 0,37752 € | 1.321,32 € |
| 5.000 | 0,36814 € | 1.840,70 € |
| 12.500 | 0,34511 € | 4.313,88 € |
| 25.000 | 0,32866 € | 8.216,50 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |

