



SJW20-38WSAB | |
|---|---|
DigiKey Part Number | 4285-SJW20-38WSAB-ND |
Manufacturer | |
Manufacturer Product Number | SJW20-38WSAB |
Description | 2 MM W TO B CONNECTOR 38P HEADER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 38 position 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Locking Ramp |
Series | Contact Length - Post 0.130" (3.30mm) |
Packaging Bulk | Insulation Height 0.346" (8.80mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Number of Rows 2 | Operating Temperature -25°C ~ 85°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color White |
Style | Current Rating (Amps) 3A |
Shrouding Shrouded - 4 Wall | Voltage Rating 250VAC/DC |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,42500 € | 4,25 € |
| 25 | 0,39800 € | 9,95 € |
| 50 | 0,37920 € | 18,96 € |
| 200 | 0,34375 € | 68,75 € |
| 400 | 0,32730 € | 130,92 € |
| 600 | 0,31807 € | 190,84 € |
| 1.000 | 0,30679 € | 306,79 € |
| 2.600 | 0,28678 € | 745,63 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |

