



SJW20-16WLAB | |
|---|---|
DigiKey Part Number | 4285-SJW20-16WLAB-ND |
Manufacturer | |
Manufacturer Product Number | SJW20-16WLAB |
Description | 2 MM W TO B CONNECTOR 16 HEADER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 16 position 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Locking Ramp |
Series | Contact Length - Post 0.130" (3.30mm) |
Packaging Bulk | Insulation Height 0.307" (7.80mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Number of Rows 2 | Operating Temperature -25°C ~ 85°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color White |
Style | Current Rating (Amps) 3A |
Shrouding Shrouded - 4 Wall | Voltage Rating 250VAC/DC |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,38300 € | 3,83 € |
| 25 | 0,35840 € | 8,96 € |
| 50 | 0,34140 € | 17,07 € |
| 100 | 0,32510 € | 32,51 € |
| 264 | 0,30352 € | 80,13 € |
| 528 | 0,28902 € | 152,60 € |
| 1.056 | 0,27521 € | 290,62 € |
| 2.640 | 0,25797 € | 681,04 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

